Low

0444164951 - 

Split Core Ferrite, 4.9 mm, 25 MHz, 300 MHz, 245 ohm

0444164951 - Split Core Ferrite, 4.9 mm, 25 MHz, 300 MHz, 245 ohm

The actual product may differ from image shown

Manufacturer:
FAIR-RITE FAIR-RITE
Manufacturer Part No:
0444164951
Newark Part No.:
16F002
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.9mm
:
25MHz
:
300MHz
:
245ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0444164951 is a round cable Snap-its Core can easily accommodate round cables or bundled wires with diameters from 2.5mm to 25.4mm. This assembly is available in 44 ferrite material class to suppress differential or common-mode conducted EMI from 1MHz into the GHz region. The polypropylene case meets the RoHS restriction of hazardous substances and has a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. The single turn impedance tests for the material are performed on the 4193A vector impedance analyzer and is suitable for use with cable components.
  • Supports broadband frequencies (25 to 300MHz)
  • 650 Hardness

Applications

Industrial, Communications & Networking

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,134 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

10,290 Further stock expected to ship on Mar 28, 2018

More stock available week commencing 4/16/18
$1.60 $ 1.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.60
10 + $1.38
25 + $1.35
50 + $1.32
100 + $1.19
500 + $1.13
1000 + $0.981
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.