Low

0443164151 - 

Split Core Ferrite, 12.7 mm, 25 MHz, 300 MHz, 250 ohm

0443164151 - Split Core Ferrite, 12.7 mm, 25 MHz, 300 MHz, 250 ohm
0443164151 - Split Core Ferrite, 12.7 mm, 25 MHz, 300 MHz, 250 ohm

The actual product may differ from image shown

Manufacturer:
FAIR-RITE FAIR-RITE
Manufacturer Part No:
0443164151
Newark Part No.:
83K0482
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12.7mm
:
25MHz
:
300MHz
:
250ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0443164151 is a round Ferrite Core Assembly for 12.7mm cable. The common-mode conducted EMI from 25 to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
  • Many of the snap-it parts have flat core equivalents
  • Single turn impedance tests for the 43 material performed on the 4193A vector impedance analyser

Applications

Communications & Networking

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PRO POWER

Split Core Ferrite, 13.05 mm, 200 ohm

252 in stock

Each

1+ $4.07 50+ $3.67 100+ $3.37 250+ $3.14 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,400 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$3.34 $ 3.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.34
10 + $3.09
25 + $2.92
50 + $2.75
100 + $2.46
500 + $2.40
1000 + $2.18
2500 + $2.12
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.