Low

0443 164 051 - 

Flat Cable Core, 290 ohm, 25 MHz to 300 MHz, 64mm x 1.3mm

0443 164 051 - Flat Cable Core, 290 ohm, 25 MHz to 300 MHz, 64mm x 1.3mm

The actual product may differ from image shown

Manufacturer:
FAIR-RITE FAIR-RITE
Manufacturer Part No:
0443 164 051
Newark Part No.:
93B2486
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
290ohm
:
25MHz
:
300MHz
:
64mm x 1.3mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0443 164 051 is a flat cable Snap-it Core for use on multi-conductor flat cables to suppress common-mode conducted EMI from 1MHz to hundreds of MHz. This NiZn is the most popular ferrite for suppression of conducted EMI from 20 to 250MHz. This material is also used for inductive applications such as high frequency common-mode chokes. The polypropylene case meets the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. The flat cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. Centred, single turn impedance tests on the 43 material parts are performed on the 4193A vector impedance analyser.
  • Minimum impedance is typically the listed impedance less 20%
  • Tested with the shortest practical wire length
  • 0.25cal/g/°C Specific heat
  • 3.5 to 4.5mW/cm-°C Thermal conductivity

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

FAIR-RITE

Flat Cable Core, 290 ohm, 25 MHz to 300 MHz, 33.7mm x 1.3mm

4,427 in stock

Each

1+ $2.37 Web only price 10+ $2.12 Web only price 25+ $2.11 Web only price 50+ $2.10 Web only price 100+ $1.83 Web only price 500+ $1.75 Web only price More Less

7 in stock

Each

1+ $13.09 10+ $12.91 25+ $12.50 50+ $12.08 100+ $11.66 250+ $11.25 500+ $10.83 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

149 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$8.01 $ 8.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.01
10 + $6.17
25 + $5.89
50 + $5.61
100 + $5.10
250 + $4.90
500 + $4.69
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.