Low

0431167281 - 

Split Core Ferrite, 9.85 mm, 1 MHz, 300 MHz, 240 ohm

0431167281 - Split Core Ferrite, 9.85 mm, 1 MHz, 300 MHz, 240 ohm
0431167281 - Split Core Ferrite, 9.85 mm, 1 MHz, 300 MHz, 240 ohm

The actual product may differ from image shown

Manufacturer:
FAIR-RITE FAIR-RITE
Manufacturer Part No:
0431167281
Newark Part No.:
72K6744
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
9.85mm
:
1MHz
:
300MHz
:
240ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0431167281 is a round Ferrite Core Assembly for 9.85mm cable. The common-mode conducted EMI from 1MHz to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies.
  • Minimum Impedance is Typically Listed Impedance Less 20%
  • Single turn Impedance tests for the 31, 43/44, 46 material parts are performed on the 4193A Analyser
  • Many of the Snap-it Parts have Round Core Equivalents

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27,735 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$2.64 $ 2.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.64
10 + $2.33
25 + $2.07
50 + $1.80
100 + $1.70
500 + $1.58
1000 + $1.47
2500 + $1.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.