Low

0431164951 - 

Split Core Ferrite, 4.9 mm, 1 MHz, 300 MHz, 280 ohm

0431164951 - Split Core Ferrite, 4.9 mm, 1 MHz, 300 MHz, 280 ohm
0431164951 - Split Core Ferrite, 4.9 mm, 1 MHz, 300 MHz, 280 ohm

The actual product may differ from image shown

Manufacturer:
FAIR-RITE FAIR-RITE
Manufacturer Part No:
0431164951
Newark Part No.:
90B5610
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.9mm
:
1MHz
:
300MHz
:
280ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0431164951 is a round Ferrite Core Assembly for 4.9mm cable. The common-mode conducted EMI from 1 to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
  • Many of the snap-it parts have round core equivalents
  • Single turn impedance tests for the 31 material performed on the 4193A vector impedance analyser

Applications

Communications & Networking

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11,318 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

10,584 Further stock expected to ship on Apr 29, 2018

More stock available week commencing 5/21/18
$1.57 $ 1.57
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.57
10 + $1.30
25 + $1.29
50 + $1.27
100 + $1.11
500 + $0.99
1000 + $0.879
2500 + $0.856
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

FAIR-RITE - 0431164951 - FERRITE CORE, SPLIT, 4.9MM, 280 OHM/100MHZ, 300MHZ 5 5 1 1
RF Interference Dramatically reduced the RF interference on our computer equipment. February 25, 2015
  • 2015-06-11T15:22:34.943-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_90B5610, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.