Low

0431164281 - 

Split Core Ferrite, 6.3 mm, 1 MHz, 300 MHz, 310 ohm

0431164281 - Split Core Ferrite, 6.3 mm, 1 MHz, 300 MHz, 310 ohm
0431164281 - Split Core Ferrite, 6.3 mm, 1 MHz, 300 MHz, 310 ohm

The actual product may differ from image shown

Manufacturer:
FAIR-RITE FAIR-RITE
Manufacturer Part No:
0431164281
Newark Part No.:
73K6078
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6.3mm
:
1MHz
:
300MHz
:
310ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 0431164281 is a round Ferrite Core Assembly for 6.3mm cable. The common-mode conducted EMI from 1MHz to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
  • Minimum Impedance is Typically the Listed Impedance Less 20%
  • Single Turn Impedance Tests for the 31 Material Performed on the 4193A Vector Impedance Analyser
  • Many of the Snap-it Parts Have Round Core Equivalents

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
251 in stock

Each

1+ $2.97 10+ $2.64 25+ $2.44 50+ $2.25 100+ $1.99 500+ $1.81 1000+ $1.61 2500+ $1.48 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

69,372 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

51,156 Further stock expected to ship on May 31, 2018

More stock available week commencing 7/2/18
$2.18 $ 2.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.18
10 + $1.85
25 + $1.68
50 + $1.51
100 + $1.34
500 + $1.28
1000 + $1.22
2500 + $1.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
What frequencies are covered by the type 31 core devices made by Fair-Rite? I only see 100 MHz mentioned, but thought type 31 covered 1 thru 300 MHz. I want to use them on cables and power supply cords on my amateur radio equipment and it covers 1 thru 150 MHz. Do you have a chart showing the ohms rating vs HMz? Thanking you in advance, Ray
4 years, 3 months ago
by
rdl014
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Frequency range is 1 to 300MHz for type 31.
4 years ago
by
Suresh
+2points
2out of 2found this answer helpful.
Was this helpful?(2)(0)
Details: 
The center clearance should be around 1\4 or .25 of an inch, The exterior
can be a little more longer than an inch
2 years, 11 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended part details are given below.
Newark Part Number: 32T8547
Description: WE-AFB LFS AXIAL FERRITE BEADS with 26.6mm outer diameter.
2 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:22.978-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_73K6078, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.