Low

FACOM  Y.105B  RIVETER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FACOM
  • Newark Part No.: 31M6248
  • Manufacturer Part No Y.105B

Product Information


  • No. of Noses: 3
  • Rivet Dia: 5mm
  • Riveter Type: Hand
  • SVHC: No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Availability

Availability:  2

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 9/28/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $102.57

Buy

Price

Quantity List Price
1 - 24 $102.57
25 - 49 $97.17
50 - 99 $92.93
100 - 249 $89.84
250+ $87.14

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
69C5933
T3820

T3820

CK TOOLS

RIVETER PLIER

RIVETER PLIER; Riveter Type:Hand; Rivet Dia:4.8mm; No. of Noses:-; SVHC:No SVHC (15-Jun-2015) ;RoHS Compliant: NA

Awaiting Delivery

1+ $47.69 25+ $45.18 50+ $43.21 100+ $41.77 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 9/21/15

Customers Also Bought