Low

FACOM  893.316  TAPE MEASURE, 3M

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FACOM
  • Newark Part No.: 31M6809
  • Manufacturer Part No 893.316

Product Information


  • Blade Width: 16mm
  • Case Color: -
  • Measuring Range Max: 3m
  • SVHC: No SVHC (17-Dec-2014)
  • Tape Measure Type: Manual

Find similar products  grouped by common attribute

Availability

Availability:  29

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/27/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $16.19

Buy

Price

Quantity List Price
1 - 24 $16.19
25 - 49 $15.41
50 - 99 $14.69
100 - 249 $13.90
250+ $13.29

FACOM-893.316-TAPE MEASURE, 3M;TAPE MEASURE, 3M; Tape Measure Type:Manual; Measuring Range Max:3m; Blade Width:16mm; Case Colour:-; SVHC:No SVHC (17-Dec-2014); Tape Length:3m; Tool Body Material:Acrylonitrile Butadiene Styrene (ABS) ;RoHS Compliant: NA

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
94M6915
D00005

D00005

DURATOOL

TAPE MEASURE

TAPE MEASURE; Tape Measure Type:Manual; Measuring Range Max:5m; Blade Width:19mm; Case Colour:Yellow; Blade Length:10ft; Features:High visibility; Thumb operated blade lock; Convenient belt clip and wrist strap ;RoHS Compliant: NA

  Write a Review | Ask a Question

47

1+ $1.58 100+ $1.43 250+ $1.29 500+ $1.17 more…

Buy
  • 47 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15
74M4906
T3442M 3

T3442M 3

CK TOOLS

TAPE MEASURE, SOFTECH, 3M, METRIC

TAPE MEASURE, SOFTECH, 3M, METRIC; Tape Measure Type:Manual; Measuring Range Max:3m; Blade Width:-; Case Colour:-; SVHC:No SVHC (17-Dec-2014); Tape Length:3m; Tool Body Material:Acrylonitrile Butadiene Styrene (ABS) ;RoHS Compliant: NA

  Write a Review | Ask a Question

7

1+ $8.70 50+ $7.86 100+ $7.24 250+ $6.67 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15

Customers Also Bought