Low

FACOM  501-  LOCKING PLIER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FACOM
  • Newark Part No.: 95M9212
  • Manufacturer Part No 501-

Product Information


  • Jaw Opening Max: 100mm
  • Overall Length: 250mm
  • Plier Style: Long Nose
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  1

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 8/24/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $90.81

Buy

Price

Quantity List Price
1 - 24 $90.81
25 - 49 $86.03
50 - 99 $82.27
100 - 249 $79.54
250+ $77.15

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought