Low

FACOM  187.18VE  COMBINATION PLIER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: FACOM
  • Newark Part No.: 31M6453
  • Manufacturer Part No 187.18VE

Product Information


  • Jaw Opening Max: 1.8mm
  • Overall Length: 185mm
  • Plier Style: Combination
  • SVHC: No SVHC (16-Jun-2014)

Find similar products  grouped by common attribute

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $46.82

Buy

Price

Quantity List Price
1 - 24 $46.82
25 - 49 $44.35
50 - 99 $42.42
100 - 249 $41.01
250+ $31.86

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
23M9014
431002

431002

CK TOOLS

COMBINATION PLIER, VDE, 185MM

COMBINATION PLIER, VDE, 185MM; Plier Style:Combination; Jaw Opening Max:13mm; Overall Length:185mm; SVHC:No SVHC (16-Jun-2014); Copper Wire Cutting Capacity:4mm; Cutting Capacity Max:4mm; Handle Type:Ergonomic; Hard Wire Cutting ;RoHS Compliant: NA

  Write a Review | Ask a Question

7

1+ $45.09 25+ $42.72 50+ $40.85 100+ $39.50 more…

Buy
  • 7 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15

Customers Also Bought