FACOM 152.Y

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 23M8328
  • Manufacturer Part No 152.Y

Product Specifications, Documents & More


Availability

Availability: No Longer Manufactured


Substitutes

  • 26W9693 - TWEEZERS, 7SA, ESD, FOAM GRIP, 120MM
  • 08P4700 - TWEEZERS TYPE 7A SA ESD 115MM
  • 08P4702 - TWEEZERS TYPE 12 SMD SA ESD 120MM

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
26W9693
D02292

D02292

DURATOOL

TWEEZERS, 7SA, ESD, FOAM GRIP, 120MM

Price for: Each 1

1+ $23.53 25+ $21.56 50+ $20.03 100+ $19.38

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16
08P4700
D00834

D00834

DURATOOL

TWEEZERS TYPE 7A SA ESD 115MM

72 

Price for: Each 1

1+ $26.21 25+ $24.90 50+ $23.66 100+ $22.62

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16
08P4702
D00836

D00836

DURATOOL

TWEEZERS TYPE 12 SMD SA ESD 120MM

77 

Price for: Each 1

1+ $26.78 25+ $25.44 50+ $24.17 100+ $23.12

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 4/11/16

Customers Also Bought