Low

EXTECH INSTRUMENTS  WQ530  WATER QUALITY METER/STIRRER, 0-100MS/CM

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Information


  • Conductivity Range: 0mS/cm to 100mS/cm
  • External Depth: 145mm
  • External Height: 32mm
  • External Width: 103mm
  • SVHC: To Be Advised
  • Salinity Range Max: 0.00005ppm
  • TDS Range Max: 0.000066ppm
  • Temperature Measuring Range: 0°C to 100°C

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/2/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $829.00

Buy

Price

Quantity List Price
1+ $829.00

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought