Low

OYSTER-10 - 

PH Meter, 0pH to 14pH, 0.01, 0.02, 0 °C, 100 °C

OYSTER-10 - PH Meter, 0pH to 14pH, 0.01, 0.02, 0 °C, 100 °C

The actual product may differ from image shown

Manufacturer Part No:
OYSTER-10
Newark Part No.:
27K8824
Product Range
Oyster Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0pH to 14pH
:
0.01
:
0.02
:
-
:
0°C
:
100°C
:
Oyster Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Oyster™ Series pH/mV/Temperature Meter, Exclusive Oyster Design Can be used in the lab or in the field
  • Large LCD built into adjustable “flip-up” cover displays pH or mV and Temperature simultaneously
  • Microprocessor based with splash proof housing
  • Rugged design for handheld or benchtop use; neckstrap for “hands-free” operation
  • Accurate to 0.02pH, 2mV, 0.8°F/0.5°C and resolution of 0.01pH, 1mV and 0.1°
  • Memory function stores and recalls 25 labelled readings
  • Min/Max storage and recall
  • Audible beeper to alert user when function is completed
  • Low Battery indicator and Auto Shut off after 10 minutes of non use
  • 5 point buffer recognition (1.68, 4.00, 7.00, 10.00, 12.45) with adjustable buffer values
  • Automatic or Manual temperature compensation

Applications

Test & Measurement

Contents

Includes meter, neckstrap and 9V battery

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 2/26/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$189.99 $ 189.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $189.99
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.