Low

LT45 - 

Light Meter, Lux, 400000 lx, 3 %, 130 mm, 55 mm, 38 mm

LT45 - Light Meter, Lux, 400000 lx, 3 %, 130 mm, 55 mm, 38 mm

The actual product may differ from image shown

Manufacturer Part No:
LT45
Newark Part No.:
01X3337
Also Known As:
GTIN UPC EAN: 793950470152
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
400000lx
:
-
:
3%
:
130mm
:
55mm
:
38mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LT45 is a Colour LED Light Meter measures the Illuminance of white and colour LED lights. It is useful for measuring and optimizing environmental light levels in a wide range of environments, including office buildings, manufacturing plants and warehouses, university campuses, schools, hospitals and many other locations. OSHA regulates workplace lighting because illumination must be adequate for assigned tasks and light meters are used to verify regulatory compliance, as well as state and local public safety codes and ordinances. Use of LED lighting is on the rise because it is more efficient to operate, it emits stable and high quality illumination.
  • Measures white, red, yellow, green, blue and purple LED and standard lighting in lux or (fc) units
  • Manually store/recall up to 99 readings
  • 4000 Count LCD display
  • Cosine and colour corrected measurements
  • Minimum/maximum average and auto power-OFF

Applications

Test & Measurement, Industrial, Sensing & Instrumentation, Commercial

Contents

LED light meter, 9V Battery, Protective sensor cover, Hard case and User manual.

Also Known As

GTIN UPC EAN: 793950470152

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/16/18
$299.99 $ 299.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $299.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.