Low

HD450 - 

Light Meter, Lux, 400000 lx, 0.1 lx, 5 %, 170 mm, 80 mm, 40 mm

HD450 - Light Meter, Lux, 400000 lx, 0.1 lx, 5 %, 170 mm, 80 mm, 40 mm

The actual product may differ from image shown

Manufacturer Part No:
HD450
Newark Part No.:
61M0710
Also Known As:
GTIN UPC EAN: 793950104507
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
400000lx
:
0.1lx
:
5%
:
170mm
:
80mm
:
40mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Heavy Duty Light Meters-Automatically stores up to 16,000 readings or manually store/recall up to 99 readings
  • Wide range to 40,000Fc or 400,000 Lux
  • Cosine and color corrected measurements
  • Utilizes precision silicon photo diode and spectral response filter
  • Peak mode (10mS) captures highest reading
  • Relative mode indicates change in light levels
  • Min/Max and Data Hold
  • Large backlit LCD display with 40-segment bar graph
  • Heavy Duty rugged double molded housing
  • Built-in USB port

Applications

Test & Measurement

Contents

Includes light sensor with 3ft (1m) cable and protective cover, Windows compatible software with USB cable, hard carrying case, and 9V battery

Also Known As

GTIN UPC EAN: 793950104507

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$229.50 $ 229.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $269.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.