Low

EXTECH INSTRUMENTS  AM300  Analog Multimeter, 75V, 300V, 600V, 2kohm, 6A, 15A, 60A, 150A, 300A

EXTECH INSTRUMENTS AM300
Manufacturer Part No:
AM300
Newark Part No.:
61M0415
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Voltage Measuring Range DC:
75V
Voltage Measuring Range AC:
300V, 600V
Resistance Measurement Range:
2kohm
Current Measuring Range DC:
-
Current Measuring Range AC:
6A, 15A, 60A, 150A, 300A
Range Selection:
-
External Height:
230mm
External Width:
72mm
External Depth:
37mm
Weight:
416g
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products