Low

EXTECH INSTRUMENTS  461960  Tachometer, 10RPM to 99999RPM, 48 mm, 0.1 %, 107 mm, 1 s

EXTECH INSTRUMENTS 461960
Manufacturer Part No:
461960
Newark Part No.:
61M1190
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

RPM Measuring Range:
10RPM to 99999RPM
Accuracy %:
0.1%
External Height:
48mm
Sampling Time:
1s
External Width:
107mm
Detecting Distance Max:
-
External Depth:
96mm
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.