Low

EXTECH INSTRUMENTS  461893-NIST  Tachometer, 5RPM to 99999RPM, 170 mm, 0.05 %, 27 mm, 1 s, 150 mm

EXTECH INSTRUMENTS 461893-NIST
Manufacturer Part No:
461893-NIST
Newark Part No.:
27K9910
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

Photo Tachometer-Non-Contact rpm and speed measurements From 2 to 6 inches (50 to 150mm) measurement distance from target
  • Large 5 digit LCD display is easy to read
  • Built-in memory recalls last MAX/MIN value stored
  • Autoranging with 0.05% accuracy
  • Non-contact measurements from 5 to 99,999rpm
  • Use reflective marker on object to be measured
  • 2 to 6 inches (50 to 150mm) measurement distance (depending on ambient light)

 

Product Information

RPM Measuring Range:
5RPM to 99999RPM
Accuracy %:
0.05%
External Height:
170mm
Sampling Time:
1s
External Width:
27mm
Detecting Distance Max:
150mm
External Depth:
37mm
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
-
Tach Display:
LCD
Kit Contents:
Tachometer, 23" reflective tape, 4 AA batteries, and case
No. of Batteries:
4
Tach Type:
Non Contact
Tach Features:
Memory
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement

Contents

Complete with 23" reflective tape, four AA batteries and case

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.