Low

EXTECH INSTRUMENTS  461700  Tachometer, 10RPM to 99999RPM, 124 mm, 0.1 %, 50 mm, 1 s, 150 mm

EXTECH INSTRUMENTS 461700
Manufacturer Part No:
461700
Newark Part No.:
26K9266
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

RPM Measuring Range:
10RPM to 99999RPM
Accuracy %:
0.1%
External Height:
124mm
Sampling Time:
1s
External Width:
50mm
Detecting Distance Max:
150mm
External Depth:
33mm
Operating Temperature Min:
-
Operating Temperature Max:
-
Product Range:
-
Flash Rate Max (FPM):
12500
Tach Display:
LCD
Kit Contents:
Tachometer, 23" reflective tape, 4 AA batteries, and case
No. of Batteries:
1
Tach Type:
Non Contact
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.