Low

42510 - 

IR Thermometer, Mini, -50°C to +538°C, 2 %

42510 - IR Thermometer, Mini, -50°C to +538°C, 2 %
42510 - IR Thermometer, Mini, -50°C to +538°C, 2 %

The actual product may differ from image shown

Manufacturer Part No:
42510
Newark Part No.:
26K9264
Also Known As:
GTIN UPC EAN: 793950425107
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-50°C to +538°C
:
2%
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Wide Range Mini IR Thermometer-Measures non-contact surface temperature up to 1000°F
  • Audible and visible overrange indicators
  • Built-in laser pointer identifies target area
  • 8:1 distance to target ratio
  • Backlighting illuminates display for taking measurements ain areas with low background light levels
  • High resolution of 0.1° up to 199.9°
  • Automatic Data Hold when trigger released
  • Fixed 0.95 emissivity covers 90% of surface applications

Applications

Test & Measurement

Contents

Complete with 9V battery and carrying case

Also Known As

GTIN UPC EAN: 793950425107

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

01M3175 - Digital Multimeter Kit, EX430 TRMS DMM, 400A Clamp Meter, InfraRed Thermometer, Voltage Detector

71T7336 - IR Thermometer, -18°C to +550°C, 1.8 %, 0 °C, 40 °C, IR-700 Series

55M0777 - IR Thermometer, -18°C to +400°C, 2 %, 0 °C, 50 °C

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.