Low

421509 - 

Thermometer, -210°C to +1767°C, 192 mm, 91 mm, 52.5 mm

421509 - Thermometer, -210°C to +1767°C, 192 mm, 91 mm, 52.5 mm

The actual product may differ from image shown

Manufacturer Part No:
421509
Newark Part No.:
27K9825
Also Known As:
GTIN UPC EAN: 793950425091
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-210°C to +1767°C
:
192mm
:
91mm
:
52.5mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dual Input Datalogging Thermometer w/ Alarm-Built-in PC interface with internal memory stores up to 16 data sets, 1024 maximum capacity with Programmable Hi/Lo audible alarm
  • Seven Thermocouple type selections: K, J, T, E, R, S, N
  • Large backlit LCD with two secondary displays for simultaneous measurements
  • T/C offset adjustment
  • REC, MAX, MIN, MAX-MIN, AVG and °C/°F switchable
  • Data Hold and Relative Function
  • Built-in bi-directional RS-232 PC interface
  • Real time clock with calendar
  • Selectable auto power off function, disable capability

Applications

Test & Measurement, Maintenance & Repair

Contents

Complete with two Type-K bead wire temperature probes(-4 to 482°F /-20 to 250° C), Windows® 95/98/ME/NT/ 2000/XP compatible software, RS-232 cable, protective holster, and 9V battery

Also Known As

GTIN UPC EAN: 793950425091

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

18C2265 - Thermometer, -20°C to +400°C, 7.9 ", 2.7 ", 1.2 "

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.