Low

407736 - 

Sound Level Meter, 35 dB, 130 dB, 1.5 dB, 0.1 dB, 0 °C, 40 °C

407736 - Sound Level Meter, 35 dB, 130 dB, 1.5 dB, 0.1 dB, 0 °C, 40 °C

The actual product may differ from image shown

Manufacturer Part No:
407736
Newark Part No.:
27K9778
Also Known As:
GTIN UPC EAN: 793950407363
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
35dB
:
130dB
:
1.5dB
:
0.1dB
:
0°C
:
40°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Dual Input Datalogging Thermometer w/ Alarm-Built-in PC interface with internal memory stores up to 16 data sets, 1024 maximum capacity with Programmable Hi/Lo audible alarm
  • Fast/slow response
  • Max Hold with reset button
  • Model 407736 meets ANSI and IEC 651 Type II standards
  • Large 0.5" 3-1/2 digit LCD display
  • Built-in calibration check (94dB)
  • Tripod mount and analog DC/AC conditioned outputs of 10mV/dB
  • Utilizes 0.49"(12.3mm) condenser microphone

Applications

Audio, Maintenance & Repair, Test & Measurement

Contents

Complete with hard vinyl case and 9V battery

Also Known As

GTIN UPC EAN: 793950407363

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$238.00 $ 238.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $279.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.