Low

407026 - 

Light Meter, Lux, 50000 lx, 4 %, 178 mm, 74 mm, 33 mm

407026 - Light Meter, Lux, 50000 lx, 4 %, 178 mm, 74 mm, 33 mm

The actual product may differ from image shown

Manufacturer Part No:
407026
Newark Part No.:
27K9734
Also Known As:
GTIN UPC EAN: 793950407264
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50000lx
:
-
:
4%
:
178mm
:
74mm
:
33mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Simultaneous display of Foot Candles or Lux plus four lighting types - now includes Sodium light measurements
  • Microprocessor assures maximum accuracy plus special functions
  • Fc Range: 200.0, 2000, 5000Fc Lux Range: 2000, 20,000, 50,000Lux
  • Basic accuracy of ±4% FS
  • Super large 1.4” (1999 count) LCD display
  • % displays differential from reference point
  • “ZERO” Re-Calibration
  • Utilizes precision photo diode and color correction filter
  • Cosine and color corrected measurements
  • ±4% accuracy is enhanced by selecting lighting type
  • Record/Recall MIN, MAX and AVG readings
  • Data Hold plus Auto shut off

Applications

Test & Measurement, Lighting

Contents

Complete with 9V battery and protective holster

Also Known As

GTIN UPC EAN: 793950407264

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $324.99

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 6/18/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$170.00 $ 170.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $199.99
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Does lux meter (part number 407026) come with USB adaptor?
3 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The lux meter with part number 407026 from Extech Instruments come with USB adapter so that data can be logged to computer.
3 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:59.982-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_27K9734, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.