Low

401027 - 

Light Meter, Lux, 5 %, 131 mm, 70 mm, 25 mm

401027 - Light Meter, Lux, 5 %, 131 mm, 70 mm, 25 mm

The actual product may differ from image shown

Manufacturer Part No:
401027
Newark Part No.:
27K9708
Also Known As:
GTIN UPC EAN: 793950410271
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
5%
:
131mm
:
70mm
:
25mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Pocket Foot Candle Light Meter-Measures up to 2,000Fc for basic lighting applications
  • Large 3-1/2 digit (1999 count) LCD with over-range indication
  • Two ranges: 200.0 (0.1Fc) and 2000 (1Fc)
  • 5% basic accuracy
  • Precision color-corrected, photo-diode sensor
  • Battery operated with low battery indication

Applications

Test & Measurement

Contents

9V battery, remote light sensor with 47" (1.2m) cable, and built-in stand

Also Known As

GTIN UPC EAN: 793950410271

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $224.99

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$99.99 $ 99.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $99.99
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.