Low

39240 - 

Thermometer, -40°C to +200°C

EXTECH INSTRUMENTS 39240

The actual product may differ from image shown

Manufacturer Part No:
39240
Newark Part No.:
27K9697
Also Known As:
GTIN UPC EAN: 793950392409
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-40°C to +200°C
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 39240 is a pocket size waterproof Stem Thermometer with 2.75-inch stainless steel stem, LR44 button battery, protective cover, maximum/minimum recording and 0.1° resolution digital display. This thermometer measures temperature in frozen solids and liquids.
  • MAX/MIN recall of high and low temperatures
  • Data hold and auto power off features

Applications

Test & Measurement

Also Known As

GTIN UPC EAN: 793950392409

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/11/17
$20.99 $ 20.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.