Low

380360 - 

Insulation Tester, Digital Megohmmeter, 250V, 500V, 1kV, 200Mohm to 2Gohm, 0 °C, 40 °C, 165 mm

380360 - Insulation Tester, Digital Megohmmeter, 250V, 500V, 1kV, 200Mohm to 2Gohm, 0 °C, 40 °C, 165 mm

The actual product may differ from image shown

Manufacturer Part No:
380360
Newark Part No.:
27K9598
Also Known As:
GTIN UPC EAN: 793950383605
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Digital Megohmmeter
:
250V, 500V, 1kV
:
200Mohm to 2Gohm
:
0°C
:
40°C
:
165mm
:
100mm
:
57mm
:
500g
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Digital Megohmmeter-1000V digital tester with automatic 3 minute test
  • Three test voltages of 250V, 500V and 1000V
  • Insulation Resistance to 2000MΩ
  • Safety Power Lock enables “hands free” operation for 3 minute test
  • Automatic discharge when safety “Press to Test” button is released
  • Auto power off and Data Hold
  • Large 0.65" (17mm) LCD display
  • Full function indication
  • Overload protection
  • Automatic zero adjustment
  • Fast response for both continuity and low resistance testing
  • Continuity measurements to 200Ω and Voltage to 600VAC

Applications

Test & Measurement

Contents

6 x AA batteries, heavy duty 2.5ft(0.8m) test leads, alligator clip, large probe, and case with neckstrap

Also Known As

GTIN UPC EAN: 793950383605

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$249.99 $ 249.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $249.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.