Low

365515 - 

Timer Counter, Stopwatch / Clock with Backlit Display

365515 - Timer Counter, Stopwatch / Clock with Backlit Display

The actual product may differ from image shown

Manufacturer Part No:
365515
Newark Part No.:
61M1141
Also Known As:
GTIN UPC EAN: 793950365151
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Stopwatch/Clock with Backlit Display-Built-in Backlight for easy viewing in dimly lit areas.
  • 1/100th second resolution for 30 minutes
  • 1 second resolution up to 24 hours
  • 12 or 24 hour clock format
  • Timing capacity: 23hrs, 59mins, and 59.99secs;Basic accuracy: ±3 seconds/day
  • Calendar displays day, month and date
  • Programmable alarm and hourly chime setting
  • Backlight turns off after 4 seconds
  • Water resistant housing and neckstrap
  • Dimensions: 2.3x2.8x0.5" (5x70x15mm);Weight: 2oz (50g)

Applications

Test & Measurement

Contents

LR44 battery and 39" (1m) snap-away neckstrap

Also Known As

GTIN UPC EAN: 793950365151

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$25.99 $ 25.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $25.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.