Low

159B-RT - 

Tweezer, Precision, Straight, Pointed, Stainless Steel, Carbon Fibre Tip, 5 "

159B-RT - Tweezer, Precision, Straight, Pointed, Stainless Steel, Carbon Fibre Tip, 5 "

The actual product may differ from image shown

Manufacturer:
EXCELTA EXCELTA
Manufacturer Part No:
159B-RT
Newark Part No.:
95H8331
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Precision
:
Straight, Pointed
:
5"
:
Stainless Steel
:
Carbon Fibre
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 159B-RT is a small Carbofib Tip Tweezers. Carbofib is a PTFE base material with carbon fibers added. Carbofib is conductive with a surface resistivity of 10³Ω.cm and temperature resistant up to 121°C (249°F). Stainless steel antimagnetic body with screw on replaceable tips.

Applications

Maintenance & Repair

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

31 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$33.07 $ 33.07
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $33.07