Low

EXCELTA  00D-SA  TWEEZER, 4.75IN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EXCELTA
  • Newark Part No.: 95H8147
  • Manufacturer Part No 00D-SA

Product Information


  • Overall Length: 4.75"
  • SVHC: To Be Advised
  • Tweezer Body Material: Stainless Steel
  • Tweezer Tip Material: Stainless Steel
  • Tweezer Type: Serrated

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 15J1272 - EREM-00DSA-TWEEZER
  • 34M9051 - Tweezer Type:Serrated; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; SVHC:No SVHC (17-Dec-2014); Length:120mm ;RoHS Compliant: NA
  • 96F9431 - EREM-OODSA-PRECISION TWEEZER, 4.75IN

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
15J1272
00DSA

00DSA

EREM

TWEEZER

TWEEZER; Tweezer Type:Straight; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Length:115mm ;RoHS Compliant: NA

22

1+ $36.61 25+ $34.69 50+ $33.17 100+ $32.07 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 10/19/15
34M9051
00D SA

00D SA

IDEAL-TEK

TWEEZER, PRECISION

TWEEZER, PRECISION; Tweezer Type:Serrated; Overall Length:120mm; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; SVHC:No SVHC (17-Dec-2014); Length:120mm ;RoHS Compliant: NA

145

1+ $33.58 25+ $31.82 50+ $30.42 100+ $29.42 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/28/15
Suggested Substitutes
96F9431
OODSA

OODSA

EREM

PRECISION TWEEZER, 4.75IN

PRECISION TWEEZER, 4.75IN; Tweezer Type:Straight; Overall Length:4.75"; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel ;RoHS Compliant: NA

6

1+ $23.80

Buy
  • 6 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/3/15

Customers Also Bought