Low

VTL5C6 - 

Optocoupler, Photocell / LDR Output, Axial, 4 Pins, 40 mA, 2.5 kV, VTL5C Series

VTL5C6 - Optocoupler, Photocell / LDR Output, Axial, 4 Pins, 40 mA, 2.5 kV, VTL5C Series

The actual product may differ from image shown

Manufacturer Part No:
VTL5C6
Newark Part No.:
43F889
Product Range
VTL5C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The VTL5C6 is an Analog Optical Isolator has been found to provide a very economical and technically superior solution for many applications. It consists of a light-tight package which houses a light source and one or more photoconductive cells. Through control of the input current or voltage applied to the AOI, the output resistance can be varied. The output resistance can be made to switch between an ON and OFF state or made to track the input signal in an analog manner. Because a small change in input signal can cause a large change in output resistance. This AOI is an axial vactrol and it has a large dynamic range, high dark resistance, a low temperature coefficient of resistance and a small light history memory. It is a shallow sloped device with good dynamic range and average temperature coefficient of resistance, speed of response and light history memory.
  • High input-to-output voltage isolation
  • True resistance element output
  • Suitable for AC or DC use
  • Low drive current
  • Complete solid-state construction

Applications

Audio, Sensing & Instrumentation, Signal Processing

Product Information

:
Axial
:
4Pins
:
40mA
:
2.5kV
:
VTL5C Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.