Low

EXCELITAS TECH  VTE3322LAH  Infrared Emitter, 10 °, T-1 (3mm), 50 mA, 1.25 V, 1 µs, 1 µs

EXCELITAS TECH VTE3322LAH
Technical Data Sheet (238.77KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Viewing Angle:
10°
Diode Case Style:
T-1 (3mm)
Forward Current If(AV):
50mA
Forward Voltage VF Max:
1.25V
Rise Time:
1µs
Fall Time tf:
1µs
Operating Temperature Min:
-40°C
Operating Temperature Max:
100°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
Peak Wavelength:
940 nm
No. of Pins:
2
Radiant Intensity:
1 mW/Sr
MSL:
-
Supply Voltage Range:
1.25V
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.