Low

EXCELITAS TECH  VTE1285H  Infrared Emitter, 8 °, T-1 3/4 (5mm), 100 mA, 1.5 V, 1 µs, 1 µs

EXCELITAS TECH VTE1285H
Manufacturer Part No:
VTE1285H
Newark Part No.:
79K2500
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Viewing Angle:
Diode Case Style:
T-1 3/4 (5mm)
Forward Current If(AV):
100mA
Forward Voltage VF Max:
1.5V
Rise Time:
1µs
Fall Time tf:
1µs
Operating Temperature Min:
-40°C
Operating Temperature Max:
100°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products