Low

EXCELITAS TECH  VTE1261H  IR EMITTER, 880NM, T-1 3/4, THROUGH HOLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EXCELITAS TECH
  • Newark Part No.: 79K2493
  • Manufacturer Part No VTE1261H

Product Information


  • Diode Case Style: T-1 3/4 (5mm)
  • Fall Time tf: 1µs
  • Forward Current If(AV): 100mA
  • Forward Voltage VF Max: 1.5V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Peak Wavelength: 880nm
  • Radiant Intensity: 39mW/Sr
  • Rise Time: 1µs
  • SVHC: To Be Advised
  • Supply Voltage Range: 1.5V
  • Viewing Angle: 10°

Find similar products  grouped by common attribute

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 750

Order multiple quantity: 250

Price: $0.654

Buy

Price

Quantity List Price
100 - 999 $0.654
1000 - 4999 $0.578
5000 - 9999 $0.53
10000 - 999999999 $0.50

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought