New to Newark/element14? Start here
2013/06/20

Spotted an Error? Print Page Share this page

EXCELITAS TECH - VT90N2 - LDR, 500KOHM, 80mW, VT900 SERIES

EXCELITAS TECH
Manufacturer:
EXCELITAS TECH
Newark Part Number:
01F124
Manufacturer Part No:
VT90N2

Technical Data Sheet (28.75KB) EN
Technical Data Sheet (28.75KB) EN

Product Information
  • LDR, 500KOHM, 80mW, VT900 SERIES
  • Power Rating: 80mW
  • Dark Resistance: 500kohm
  • Series: VT900
  • Operating Temperature Range: -40°C to +75°C
  • Voltage Rating: 100V
  • Resistor Case Style: Radial Leaded
  • No. of Pins: 2
  • RoHS Compliant: No
View this product in our online or paper catalogue

Catalog Page/Catalog Number:

1397 / 129

1395 / 128

Availability

10086 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.999  

  1. Qty

Price

Qty Price
1  - 49 $0.999
50  - 99 $0.854
100  - 499 $0.805
500+  $0.773
Legislation and Environmental
Customer Reviews
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(EXCELITAS TECH) OR (Photo Light Dependent Resistors (LDR)) OR (VT90N2)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----