EXCELITAS TECH  VT90N1  LDR, 200KOHM, 80mW, VT900 SERIES

EXCELITAS TECH VT90N1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 99F4265
  • Manufacturer Part No VT90N1

Product Overview


The VT90N1 is a Photoconductive Cell in ceramic device. It can be used as night light control and dusk to dawn light switching.
  • Responsive to Very Low Light Levels (Moonlight) and Very High Light Levels (Sunlight)
  • Wide Dynamic Range
  • Low Noise and Distortion
  • Suitable for 120/240VAC Applications
  • Easy to Use in Both DC and AC Circuits

Applications

Industrial; Motor Drive & Control
Back to top

Product Information


  • Voltage Rating 100V
  • Dark Resistance 200kohm
  • Resistance @ Lux 12kohm
  • Resistor Case Style -
  • Power Rating 80mW
  • Operating Temperature Min -40°C
  • Operating Temperature Max 75°C
  • Resistor Element Type -
  • Packaging Each
  • No. of Pins 2
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:
 
Check stock and lead times
  • 7,245 Further stock expected to ship on May 15, 2016
  • More stock available week commencing 6/13/16

Contact me when back in stock

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $3.77 $3.77

Buy

Price

Quantity List Price
1 - 24 $3.77
25 - 49 $3.44
50 - 99 $3.13
100 - 249 $2.86
250 - 499 $2.70
500 - 999 $2.60
1000+ $2.45
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


EXCELITAS TECH - VT90N1 - LDR, 200KOHM, 80mW, VT900 SERIES 5 5 2 2
Excellent Quality The photo-resistor worked perfectly for my needs and is of good quality. I'd definitely buy it again if I ever need more. March 22, 2015
Perfect for a MOOC class I am taking. Works as it should. Perfect for a MOOC class I am taking. February 7, 2015
  • 2015-06-11T15:21:28.354-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_99F4265, prod, sort_default
1-2 of 2
Back to top

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Customers Also Bought