New to Newark/element14? Start here
2013/10/16

Spotted an Error? Print Page Share this page

EXCELITAS TECH - VT33CT - LIGHT DEPENDENT RESISTOR

EXCELITAS TECH
Manufacturer:
EXCELITAS TECH
Newark Part Number:
05C0482
Manufacturer Part No:
VT33CT
Product Information
  • LIGHT DEPENDENT RESISTOR
  • Power Rating: 50mW
  • Dark Resistance: 1Mohm
  • Series: VT300CT
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 75°C
  • Resistor Element Type: (Not Available)
  • Voltage Rating: 200V
  • Resistor Case Style: TO-5
Find Similar Products grouped by common attributes

Availability

Availability: 331

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 10

Price: $14.40  

  1. Qty

Price

Qty Price
40  $14.40
50  - 90 $13.65
100  - 490 $12.63
500+  $11.24
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(EXCELITAS TECH) OR (Photo Light Dependent Resistors (LDR)) OR (VT33CT)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----