EXCELITAS TECH  VT30N3  LDR, 1MOHM, 125mW, VT300 SERIES

EXCELITAS TECH VT30N3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 91B9227
  • Manufacturer Part No VT30N3

Product Overview


The VT30N3 is a Photocell or Light-Dependent Resistor in metal housing of TO-5 type. It can provide a very economical and technically superior solution for many applications where the presence or absence of light is sensed or where the intensity of light needs to be measured. The bulk-effect photoconductors have no junction. The bulk resistivity decreases with increasing illumination, allowing more photocurrent to flow. This resistive characteristic gives bulk-effect photoconductors an unique quality of signal current from the detector can be varied over a wide range by adjusting the applied voltage. To clearly make this distinction, Excelitas refers to its photoconductors as photoconductive cells or simply as Photocell. The photocell is thin-film device made by depositing a layer of a photoconductive material on a ceramic substrate.
  • Low noise and distortion
  • Easy to use in DC or AC circuits
  • Responsive to very low light levels (moonlight) and very high light levels (sunlight)
  • Wide dynamic range
  • Suitable for 120/240VAC applications

Applications

Lighting; Test & Measurement; Sensing & Instrumentation
Back to top

Product Information


  • Power Rating 125mW
  • Dark Resistance 1Mohm
  • Resistance @ Lux 48kohm
  • Operating Temperature Min -40°C
  • Operating Temperature Max 75°C
  • Voltage Rating 200V
  • Resistor Case Style TO-5
  • Resistor Element Type -
  • Packaging Each
  • No. of Pins 2
  • Product Range -
  • SVHC To Be Advised

Availability

Availability:  709


  • 709 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $15.37 $15.37

Buy

Price

Quantity List Price
1 - 24 $15.37
25 - 49 $14.02
50 - 99 $12.76
100 - 249 $11.65
250 - 499 $11.01
500 - 999 $10.62
1000+ $9.98
 
 
Low

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought