Low

XRP7724EVB-DEMO-2P-KIT - 

Evaluation Board, PWM/PFM Controller, PWM, PFM Controller

XRP7724EVB-DEMO-2P-KIT - Evaluation Board, PWM/PFM Controller, PWM, PFM Controller

The actual product may differ from image shown

Manufacturer:
EXAR EXAR
Manufacturer Part No:
XRP7724EVB-DEMO-2P-KIT
Newark Part No.:
53W5480
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The XRP7724EVB-DEMO-2P-KIT is a demo kit featuring the XRP7724EVB-DEMO-1 demo board. The XRP7724EVB-DEMO-1 board is a complete, four channel, power system. It provides 3.3V, 2.5V 1.5V and 1V at a maximum of 3A, 3A, 5A and 10A loads respectively. The 1.5V and 1V supplies can be adjusted in 2.5mV increments, the 2.5V supply in 5mV increments, and the 3.3V supply is adjustable in 10mV increments. The order and ramp rates for each supply can be programmed to accommodate any sequencing requirement. All power supply operations can be controlled over an I2C interface. Faults, output voltages and currents can also be monitored. Two GPIO and three PSIO signals are available and can be programmed to provide a variety of functions. Unused GPIO/PSIO pins can be programmed as I/O expansion for a microcontroller.
  • XRP7724 programmable controller
  • 4 channel power system
  • I2C interface
  • Dynamic power system control
  • Configurable fault management and system monitoring
  • Reduced component count
  • Programmable configurability reduces time to market
  • Configurable and dynamic power conversion optimization
  • Remote monitoring and field serviceability
  • Anti-tampering security
  • Improved reliability with reduced passive components

Applications

Embedded Design & Development, Industrial, Medical, Power Management, Security, Wireless

Contents

Evaluation board, power architect software and USB to I2C Exar configuration module

Product Information

:
Exar
:
XRP7724
:
Power Management
:
PWM, PFM Controller
:
Demonstration Board XRP7724
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 2

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.