Low

EXAR  XR4151CP-F  IC, CONVERTER, VOLTAGE, FREQ, 8PDIP New

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EXAR
  • Newark Part No.: 73R5152
  • Manufacturer Part No XR4151CP-F

Product Information


  • Digital IC Case: DIP
  • Frequency: 100kHz
  • Full Scale Range: 1Hz to 100kHz
  • Linearity %: 0.05%
  • MSL: -
  • No. of Pins: 8
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Range: 8V to 22V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/23/15


Substitutes

  • 24R2372 - EXAR-XR4151CP-F-IC, V/F CONVERTER, 100KHZ, 0.05%, 8-DIP

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.39

Buy

Price

Quantity List Price
1 - 99 $1.39
100 - 249 $1.08
250 - 499 $0.972
500 - 999 $0.877
1000+ $0.809

EXAR-XR4151CP-F-IC, CONVERTER, VOLTAGE, FREQ, 8PDIP;IC, CONVERTER, VOLTAGE, FREQ, 8PDIP; Frequency:100kHz; Full Scale Range:1Hz to 100kHz; Linearity %:0.05%; Supply Voltage Range:8V to 22V; Digital IC Case:DIP; No. of Pins:8; Packaging:Each; MSL:- ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
24R2372
XR4151CP-F

XR4151CP-F

EXAR

IC, V/F CONVERTER, 100KHZ, 0.05%, 8-DIP

IC, V/F CONVERTER, 100KHZ, 0.05%, 8-DIP; Frequency:100kHz; Full Scale Range:1Hz to 100kHz; Linearity %:0.05%; Supply Voltage Range:8V to 22V; Digital IC Case:DIP; No. of Pins:8; Packaging:Each; MSL:-; Frequency Max:100kHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

66

1+ $1.77 25+ $1.35 100+ $1.14 250+ $0.972 more…

Buy
  • 66 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Associated Products


Customers Also Bought