Low

EXAR  XR2211ACP-F  IC, QUAD DEMOD, 0.01HZ-300KHZ, 14-DIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EXAR
  • Newark Part No.: 24R2371
  • Manufacturer Part No XR2211ACP-F

Product Information


  • Frequency Max: 300kHz
  • Frequency Min: 0.01Hz
  • MSL: -
  • No. of Pins: 14
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • RF IC Case Style: DIP
  • SVHC: To Be Advised
  • Supply Voltage Max: 20V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 20V

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/249

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 150

Order multiple quantity: 25

Price: $2.06

Buy

Price

Quantity List Price
100 - 249 $2.06
250 - 499 $1.75
500 - 999 $1.47
1000+ $1.28

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought