Low

EXAR  XR21B1411IL16TR-F  UART Interface, 1, 12 Mbps, 4.4 V, 5.25 V, QFN, 16

EXAR XR21B1411IL16TR-F
Technical Data Sheet (273.52KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Channels:
Data Rate:
Supply Voltage Min:
Supply Voltage Max:
Interface Case Style:
No. of Pins:
Operating Temperature Min:
Operating Temperature Max:
Packaging:
Product Range:
Automotive Qualifications Standard:

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes