Low

EXAR  SP485EEP-L  IC, RS-485 TRANSCEIVER, 5.25V, DIP-8

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EXAR
  • Newark Part No.: 24R0578
  • Manufacturer Part No SP485EEP-L

Product Information


  • Device Type: RS485 Transceiver
  • Driver Case Style: DIP
  • IC Interface Type: RS485
  • MSL: -
  • No. of Drivers: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/155
  •  130/174

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 11/10/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 50

Order multiple quantity: 50

Price: $0.936

Buy

Price

Quantity List Price
25 - 99 $0.936
100 - 249 $0.795
250 - 499 $0.678
500 - 999 $0.567
1000 - 2999 $0.492
3000+ $0.45

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
98K0878
SP485EEP-L

SP485EEP-L

EXAR

TRANSCEIVER RS-485, DIP8, 5V, 485

TRANSCEIVER RS-485, DIP8, 5V, 485; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Min:-40°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,059

1+ $1.22 100+ $1.10 250+ $0.99 500+ $0.899 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14
Upgrade
56M1613
LTC1485CN8#PBF

LTC1485CN8#PBF

LINEAR TECHNOLOGY

IC, RS422/RS485 BUS TRANSCEIVER, 5V DIP8

IC, RS422/RS485 BUS TRANSCEIVER, 5V DIP8; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

82

1+ $3.23 25+ $2.15 100+ $1.70

Buy
  • 82 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
Suggested Substitutes
60K6929
SN75176BP

SN75176BP

TEXAS INSTRUMENTS

IC, 2BIT BUS TRANSCEIVER, DIP-8

IC, 2BIT BUS TRANSCEIVER, DIP-8; Device Type:Differential Transceiver; IC Interface Type:-; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,325

1+ $0.88 10+ $0.702 100+ $0.524 500+ $0.385 more…

Buy
  • 3,325 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
24R0586
SP485RCP-L

SP485RCP-L

EXAR

IC, RS-485 TRANSCEIVER, 5.25V, DIP-8

IC, RS-485 TRANSCEIVER, 5.25V, DIP-8; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

222

1+ $1.36 25+ $1.03 100+ $0.875 250+ $0.746 more…

Buy
  • 222 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
60K6785
SN65176BP

SN65176BP

TEXAS INSTRUMENTS

IC, DIFFERENTIAL BUS TRANSCEIVER, DIP-8

IC, DIFFERENTIAL BUS TRANSCEIVER, DIP-8; Logic Device Type:Transceiver; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Logic Case Style:DIP; No. of Pins:8; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

632

1+ $0.367 Promotional price 10+ $0.367 Promotional price 100+ $0.367 Promotional price 500+ $0.315 Promotional price more…

Buy
  • 632 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/27/14
24R0575
SP485ECP-L

SP485ECP-L

EXAR

IC, RS-485 TRANSCEIVER, 5.25V, DIP-8

IC, RS-485 TRANSCEIVER, 5.25V, DIP-8; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

315

1+ $1.27 25+ $0.959 100+ $0.815 250+ $0.695 more…

Buy
  • 315 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/3/14
24R0563
SP483ECP-L

SP483ECP-L

EXAR

IC, RS-485 TRANSCEIVER, 5.25V, DIP-8

IC, RS-485 TRANSCEIVER, 5.25V, DIP-8; Device Type:RS485 Transceiver; IC Interface Type:RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $1.61 100+ $1.37 250+ $1.17 500+ $0.976 more…

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

79K7255
ISL8485ECPZ

ISL8485ECPZ

INTERSIL

IC, RS422/RS485 TRANSCEIVER, 5.5V, DIP-8

IC, RS422/RS485 TRANSCEIVER, 5.5V, DIP-8; Device Type:RS422 / RS485 Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:8; Packaging:Each;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

100+ $0.861

Buy
    Per the manufacturer, more stock expected week of 12/15/14

Not Normally Stocked

Non-Cancelable / Non Returnable

07B5369
DS75176BTN

DS75176BTN

TEXAS INSTRUMENTS

OPTOCOUPLERS

OPTOCOUPLERS; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Min:-40°C; Packaging:Each ;RoHS Compliant: No

  Write a Review | Ask a Question

0

10+ $1.29 100+ $1.09 500+ $0.826 1000+ $0.774 more…

Buy
    Per the manufacturer, more stock expected week of 2/2/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought