Low

SP485ECP-L - 

Half-Duplex RS485 Transceivers With enhanced ESD, DIP-8

SP485ECP-L - Half-Duplex RS485 Transceivers With enhanced ESD, DIP-8

The actual product may differ from image shown

Manufacturer:
EXAR EXAR
Manufacturer Part No:
SP485ECP-L
Newark Part No.:
24R0575
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SP485ECP-L is a low power Half-duplex Transceiver that meets the specifications of RS-485 and RS-422 serial protocols up to 5Mbps. The BiCMOS design allows low power operation without sacrificing performance.
  • Internally slew rate limited to reduce EMI
  • Low power BiCMOS
  • -45 to 85°C Temperature range

Applications

Signal Processing

Product Information

:
RS485 Transceiver
:
RS485
:
1Drivers
:
1Receivers
:
4.75V
:
5.25V
:
DIP
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TEXAS INSTRUMENTS

Differential Bus Transceiver (RS485/RS422), (improved SN75176AP), DIP-8

1,883 in stock
Add

TEXAS INSTRUMENTS

RS422 / RS485 Differential Bus Transceiver IC, 1 Driver, 4.75 V to 5.25 V, PDIP-8

325 in stock
Add
0

Each (Supplied on Full Reel)

2500+ $0.441 5000+ $0.413 7500+ $0.391

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

171 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.334 $ 0.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.58
10 + $0.557
100 + $0.535
500 + $0.512
1000 + $0.354
2500 + $0.349
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.