Low

EXAR  SP232AEP-L  RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, DIP-16

EXAR SP232AEP-L
Manufacturer:
EXAR EXAR
Manufacturer Part No:
SP232AEP-L
Newark Part No.:
24R0083
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SP232AEP-L is an enhanced Line Driver/Receiver meets the specifications of RS-232 and V.28 serial protocols. This device is pin-to-pin compatible with popular industry standard pin-outs. The SP232A offers 120kbps data rate under load, small ceramic type 0.1μF charge pump capacitors and overall ruggedness for commercial applications. The SP232A features Exar's BiCMOS design allowing for low power operation without sacrificing performance.
  • High data rate - 120kbps under load
  • Low power CMOS operation

 

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive
  • Defence, Military & Aerospace
  • Portable Devices
  • Medical
  • Consumer Electronics
  • Communications & Networking
  • Sensing & Instrumentation

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

TEXAS INSTRUMENTS

1,498 in stock

Price for: Each

1+ $1.08 10+ $0.921 100+ $0.71 500+ $0.627 More pricing

Buy

Transceiver RS232, 2 Drivers, CMOS, 4.5V-5.5V supply, DIP-16

INTERSIL

2,702 in stock

Price for: Each

1+ $0.746 Promotional price 10+ $0.746 Promotional price 100+ $0.684 Promotional price 500+ $0.631 Promotional price More pricing

Buy

High-Speed, 5V, 0.1 µF CMOS RS-232 Driver/Receiver, DIP-16

ANALOG DEVICES

104 in stock

Price for: Each

1+ $2.54 10+ $2.27 25+ $2.04 50+ $1.91 More pricing

Buy

+5V RS232 Transceivers 2 Driver, 2 Receiver, 4.5V-5.5V supply, DIP-16

EXAR

333 in stock

Price for: Each

1+ $1.15 25+ $0.874 100+ $0.742 250+ $0.633 More pricing

Buy

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, TSSOP-16

ANALOG DEVICES

53 in stock

Price for: Each

1+ $2.53 10+ $2.29 100+ $1.84 500+ $1.43 More pricing

Buy

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

TEXAS INSTRUMENTS

91 in stock

Price for: Each

1+ $1.36 10+ $1.16 100+ $0.895 500+ $0.791 More pricing

Buy

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

ANALOG DEVICES

34 in stock

Price for: Each

1+ $2.53 10+ $2.29 100+ $1.84 500+ $1.43 More pricing

Buy

CMOS Dual RS232 Transmitter/Receiver, ± 15kV ESD Protected, DIP-16

ANALOG DEVICES

31 in stock

Price for: Each

1+ $1.66 Promotional price 10+ $1.52 Promotional price 100+ $1.40 Promotional price 500+ $1.40 Promotional price More pricing

Buy

+5V RS232 Transceivers 2 Driver, 2 Receiver, NSOIC-16

EXAR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.509 Promotional price 25+ $0.509 Promotional price 100+ $0.509 Promotional price 250+ $0.467 Promotional price More pricing

Buy

Transceiver RS232, 2 Drivers, 250 Kbps, 4.5V-5.5V supply, SOIC-16

INTERSIL

0

Price for: Each

1000+ $0.564

Buy

Associated Products