Low

EXAR  SP232ACT-L  IC, RS-232 TRANSCEIVER, 5.5V, WSOIC-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: EXAR
  • Newark Part No.: 24R0079
  • Manufacturer Part No SP232ACT-L

Product Information


  • Device Type: RS232 Transceiver
  • Driver Case Style: SOIC
  • IC Interface Type: RS232
  • MSL: MSL 3 - 168 hours
  • No. of Drivers: 2
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 5.5V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/155
  •  130/173

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/9/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 41

Order multiple quantity: 41

Price: $0.874

Buy

Price

Quantity List Price
25 - 99 $0.874
100 - 249 $0.742
250 - 499 $0.633
500 - 999 $0.53
1000 - 2999 $0.46
3000+ $0.42

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
98K0791
SP232ACT-L

SP232ACT-L

EXAR

IC, TRANSCEIVER RS-232 +5V, WSOIC16

IC, TRANSCEIVER RS-232 +5V, WSOIC16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

347

1+ $1.14 100+ $1.02 250+ $0.918 500+ $0.834 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
Upgrade
24R0084
SP232AET-L

SP232AET-L

EXAR

IC, RS-232 TRANSCEIVER, 5.5V, WSOIC-16

IC, RS-232 TRANSCEIVER, 5.5V, WSOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $0.656 500+ $0.549 1000+ $0.476 3000+ $0.435

Buy
    Per the manufacturer, more stock expected week of 2/9/15

Not Normally Stocked

Non-Cancelable / Non Returnable

98K0793
SP232AET-L

SP232AET-L

EXAR

IC, TRANSCEIVER RS-232 +5V, WSOIC16

IC, TRANSCEIVER RS-232 +5V, WSOIC16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:-40°C;;RoHS Compliant: Yes

  Write a Review | Ask a Question

49

1+ $1.18 100+ $1.06 250+ $0.951 500+ $0.864 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 12/29/14
Suggested Substitutes
24R0078
SP232ACP-L

SP232ACP-L

EXAR

IC, RS-232 TRANSCEIVER, 5.5V, DIP-16

IC, RS-232 TRANSCEIVER, 5.5V, DIP-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

475

1+ $1.15 25+ $0.874 100+ $0.742 250+ $0.633 more…

Buy
  • 475 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
59K1967
ADM202EARNZ

ADM202EARNZ

ANALOG DEVICES

IC, RS-232 TRANSCEIVER, 5.5V, SOIC-16

IC, RS-232 TRANSCEIVER, 5.5V, SOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Max:85°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

677

1+ $1.52 Promotional price 10+ $1.52 Promotional price 25+ $1.52 Promotional price 100+ $1.30 Promotional price more…

Buy
  • 677 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
24R0076
SP232ACN-L

SP232ACN-L

EXAR

IC, RS-232 TRANSCEIVER, 5.5V, NSOIC-16

IC, RS-232 TRANSCEIVER, 5.5V, NSOIC-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0°C;RoHS Compliant: Yes

  Write a Review | Ask a Question

117

1+ $0.467 Promotional price 25+ $0.467 Promotional price 100+ $0.467 Promotional price 250+ $0.467 Promotional price more…

Buy
  • 117 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
24R0083
SP232AEP-L

SP232AEP-L

EXAR

IC, RS-232 TRANSCEIVER, 5.5V, DIP-16

IC, RS-232 TRANSCEIVER, 5.5V, DIP-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

591

1+ $1.20 25+ $0.905 100+ $0.769 250+ $0.656 more…

Buy
  • 591 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/24/14
59K2026
ADM232AARNZ

ADM232AARNZ

ANALOG DEVICES

IC RS232 TRANSCEIVER 200KBPS 5.5V SOIC16

IC RS232 TRANSCEIVER 200KBPS 5.5V SOIC16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SOIC; No. of Pins:16; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

325

1+ $2.48 10+ $2.22 25+ $1.99 50+ $1.86 more…

Buy
  • 325 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
59K2024
ADM232AANZ

ADM232AANZ

ANALOG DEVICES

IC, RS232 TRANSCEIVER 200KBPS 5.5V DIP16

IC, RS232 TRANSCEIVER 200KBPS 5.5V DIP16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16; Packaging:Each ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

237

1+ $2.48 10+ $2.22 25+ $1.99 50+ $1.86 more…

Buy
  • 237 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14
19M0699
ADM202EANZ

ADM202EANZ

ANALOG DEVICES

IC, RS-232 TRANSCEIVER, 5.5V, DIP-16

IC, RS-232 TRANSCEIVER, 5.5V, DIP-16; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

337

1+ $1.52 Promotional price 10+ $1.52 Promotional price 25+ $1.52 Promotional price 100+ $1.30 Promotional price more…

Buy
  • 337 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/1/14

Associated Products


Customers Also Bought