Low

SP232ACP-L - 

+5V RS232 Transceivers 2 Driver, 2 Receiver, 4.5V-5.5V supply, DIP-16

SP232ACP-L - +5V RS232 Transceivers 2 Driver, 2 Receiver, 4.5V-5.5V supply, DIP-16

The actual product may differ from image shown

Manufacturer:
EXAR EXAR
Manufacturer Part No:
SP232ACP-L
Newark Part No.:
24R0078
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SP232ACP-L is a Line Driver and Receiver pair that meets the specifications of RS-232 and V.28 serial protocols. This device is pin-to-pin compatible with popular industry standard pin-outs. It offers 120kbps data rate under load, small ceramic type 0.1μF charge pump capacitors and overall ruggedness. This features BiCMOS design allowing for low power operation without sacrificing performance.
  • High data rate - 120kbps under load
  • Low power CMOS Operation
  • ±2kV Human body model ESD protection

Applications

Signal Processing, Commercial

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
DIP
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

EXAR

+5V RS232 Transceivers 2 Driver, 2 Receiver, NSOIC-16

469 in stock
Add

INTERSIL

Transceiver RS232, 2 Drivers, CMOS, 4.5V-5.5V supply, DIP-16

677 in stock
Add

TEXAS INSTRUMENTS

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

414 in stock
Add

ANALOG DEVICES

High-Speed, 5V, 0.1 µF CMOS RS-232 Driver/Receiver, DIP-16

68 in stock
Add

ANALOG DEVICES

Dual High-Speed 5V 0.1 µF CMOS RS-232 Driver/Receiver , SOIC-16

71 in stock
Add

ANALOG DEVICES

CMOS Dual RS232 Transmitter/Receiver, ± 15kV ESD Protected, DIP-16

188 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

165 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.15 $ 1.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.15
25 + $0.874
100 + $0.742
250 + $0.633
500 + $0.53
1000 + $0.46
3000 + $0.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.