Low

SP232ACN-L - 

+5V RS232 Transceivers 2 Driver, 2 Receiver, NSOIC-16

SP232ACN-L - +5V RS232 Transceivers 2 Driver, 2 Receiver, NSOIC-16

The actual product may differ from image shown

Manufacturer:
EXAR EXAR
Manufacturer Part No:
SP232ACN-L
Newark Part No.:
24R0076
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SP232ACN-L is an enhanced Line Driver/Receiver meets the specifications of RS-232 and V.28 serial protocols. This device is pin-to-pin compatible with popular industry standard pin-outs. The SP232A offers 120kbps data rate under load, small ceramic type 0.1μF charge pump capacitors and overall ruggedness for commercial applications. The SP232A features Exar's BiCMOS design allowing for low power operation without sacrificing performance.
  • High data rate - 120kbps under load
  • Low power CMOS operation

Applications

Automation & Process Control, Sensing & Instrumentation, Commercial

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
NSOIC
:
16Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

EXAR

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, NSOIC-16

1,908 in stock
Add

TEXAS INSTRUMENTS

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, SOIC-16

335 in stock

Each (Supplied on Cut Tape)

1+ $1.33 10+ $1.14 25+ $1.05 50+ $0.959 More Pricing...

Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, SOIC-16

5,000 in stock

Each (Supplied on Full Reel)

2500+ $0.531 5000+ $0.525 10000+ $0.518 15000+ $0.51 More Pricing...

Add

TEXAS INSTRUMENTS

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, SOIC-16

1,037 in stock
Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, SOIC-16

1,909 in stock
Add

TEXAS INSTRUMENTS

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, SOIC-16

317 in stock
Add

ANALOG DEVICES

CMOS Dual RS232 Transmitter/Receiver, ± 15kV ESD Protected, DIP-16

188 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

469 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$1.15 $ 1.15
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.15
25 + $0.874
100 + $0.742
250 + $0.633
500 + $0.53
1000 + $0.46
3000 + $0.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.