Low

EXAR  SP232ACN-L/TR  RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, NSOIC-16

EXAR SP232ACN-L/TR
Manufacturer:
EXAR EXAR
Manufacturer Part No:
SP232ACN-L/TR
Newark Part No.:
24R0077
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Type:
RS232 Transceiver
IC Interface Type:
RS232
No. of Drivers:
2Drivers
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Driver Case Style:
NSOIC
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

+5V RS232 Transceivers 2 Driver, 2 Receiver, NSOIC-16

EXAR

290 in stock

Price for: Each

1+ $1.15 25+ $0.874 100+ $0.742 250+ $0.633 More pricing

Buy

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, NSOIC-16

EXAR

2,537 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.528 Promotional price 25+ $0.528 Promotional price 100+ $0.528 Promotional price 250+ $0.484 Promotional price More pricing

Buy

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, SOIC-16

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.427 10+ $0.371 100+ $0.371 500+ $0.371 More pricing

Buy

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, SOIC-16

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.399 10000+ $0.384 22500+ $0.375

Buy

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, SOIC-16

TEXAS INSTRUMENTS

2,286 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.05 10+ $0.912 100+ $0.701 500+ $0.621 More pricing

Buy

+5V RS232 Transceivers 2 Driver, 2 Receiver, 4.5V-5.5V supply, DIP-16

EXAR

348 in stock

Price for: Each

1+ $1.15 25+ $0.874 100+ $0.742 250+ $0.633 More pricing

Buy

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, SOIC-16

TEXAS INSTRUMENTS

819 in stock

Price for: Each

1+ $1.18 10+ $1.01 100+ $0.774 500+ $0.684 More pricing

Buy

RS232 Transceiver IC, 2 Drivers, 120 Kbps, 4.5 V to 5.5 V, SOIC-16

TEXAS INSTRUMENTS

175 in stock

Price for: Each

1+ $1.18 10+ $1.01 100+ $0.774 500+ $0.684 More pricing

Buy

Transceiver RS232, 2 Drivers, 4.5V-5.5V supply, SOIC-16

ANALOG DEVICES

107 in stock

Price for: Each

1+ $2.53 10+ $2.29 100+ $1.84 500+ $1.43 More pricing

Buy

RS232 TRANSCEIVER, 230KBPS, NSOIC-16

INTERSIL

4,979:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.63 100+ $1.26 250+ $1.14 500+ $1.03 More pricing

Buy

Associated Products