Low

EXAR  SP206CA-L  LIN TRANSCEIVER, 5.5V, SSOP-24

EXAR SP206CA-L
Manufacturer:
EXAR EXAR
Manufacturer Part No:
SP206CA-L
Newark Part No.:
23R9993
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Output Voltage:
-
Output Current:
-
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Baud Rate:
20Kbaud
Interface Case Style:
SSOP
No. of Pins:
24Pins
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.