Low

SP202EEP-L - 

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

SP202EEP-L - RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

The actual product may differ from image shown

Manufacturer:
EXAR EXAR
Manufacturer Part No:
SP202EEP-L
Newark Part No.:
23R9990
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SP202EEP-L is a high-performance RS-232 Line Driver/Receiver meets the specifications of RS-232 and V.28 serial protocols with enhanced ESD performance. The ESD tolerance has been improved on this device to over ±15kV for both human body model and IEC1000-4-2 air discharge method. This device is pin-to-pin compatible with Sipex's SP232A/233A/310A/312A devices as well as popular industry standards. It features at least 120kbps data rate under load, 0.1µF charge pump capacitors and overall ruggedness for commercial applications. It also features Sipex's BiCMOS design allowing low power operation without sacrificing performance. It has internal charge pump voltage converters which allow them to operate from a single 5V supply. The charge pumps will operate with polarized or non-polarized capacitors ranging from 0.1 to 10µF and will generate the ±6V needed to generate the RS-232 output levels.
  • ≤1µA Typical low power shutdown
  • 3-state TTL/CMOS receiver outputs
  • Low power CMOS - 3mA operation

Applications

Commercial, Computers & Computer Peripherals

Product Information

:
RS232 Transceiver
:
RS232
:
2Drivers
:
2Receivers
:
4.5V
:
5.5V
:
DIP
:
16Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

741 in stock
Add

ANALOG DEVICES

CMOS Dual RS232 Transmitter/Receiver, ± 15kV ESD Protected, DIP-16

188 in stock
Add

INTERSIL

IC, RS232 TRANSCEIVER, DIP16, 202

2,314 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

23R9983 - Transceiver RS232, 2 Drivers, ± 15kV ESD protected, 4.5V-5.5V supply, SOIC-16

02M3668 - RS232 Transceiver RS232, 4.5V-5.5V supply, 2 Drivers, DIP-16

19M0699 - CMOS Dual RS232 Transmitter/Receiver, ± 15kV ESD Protected, DIP-16

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.